L1RX-GRN1000000000 in Cut Tape by Lumileds | High Power LED Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L1RX-GRN1000000000

LUXEON Rubix High Power LED Green Square Surface Mount 310 lm 1.5 A 3.8 V

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Lumileds L1RX-GRN1000000000 - Technical Attributes
Attributes Table
Color: Green
Flux: 310lm
Test Current: 1.5A
Forward (Drive) Current: 3A
Forward Voltage: 3.8V
Viewing Angle: 125°
Wavelength: 535nm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
420
USA:
420
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.93
USD
Quantity
Unit Price
1+
$1.93