text.skipToContent text.skipToNavigation

Manufacturer Part #

L170-6570701200000

LUXEON 7070, 12V, 6500K 70 CRI, 1490 lm, 180 lm/W, 7070 package high-power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L170-6570701200000 - Technical Attributes
Attributes Table
Application: Flood Light/High Bay/Low Bay/Outdoor/Spotlight
Family: LUXEON 7070
Type of White: Cool
Color: White
CRI: 70
CCT: 6500K
Flux: 1490lm
Test Current: 0.7A
Forward (Drive) Current: 1.2A
Forward Voltage: 11.8V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,600.00
USD
Quantity
Unit Price
1,000+
$0.92
Product Variant Information section