text.skipToContent text.skipToNavigation

Manufacturer Part #

L150-40705006000H0

LUXEON 5050 HE 4000K 700 lm 70 CRI 640 mA 6 V High Efficacy High Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L150-40705006000H0 - Technical Attributes
Attributes Table
Application: Downlight/Flood Light/High Bay/Low Bay/Streetlight
Family: LUXEON 5050
Type of White: Neutral
Color: White
CRI: 70
CCT: 4000K
Flux: 700lm
Forward (Drive) Current: 640mA
Forward Voltage: 6V
Viewing Angle: 116°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$6,900.00
USD
Quantity
Unit Price
1,000
$0.36
2,000
$0.355
3,000
$0.35
5,000+
$0.345