RSLD035-09 in Box by Enedo | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RSLD035-09

100 - 277Vac, 31.5W, 1000mA, 22.5-31.5V, [0-10V], IP64 LED Driver

ECAD Model:
Mfr. Name: Enedo
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
Enedo RSLD035-09 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 31.5W
Minimum Output Voltage: 22.5V
Maximum Output Voltage: 31.5V
Minimum Output Current: 1000mA
Maximum Output Current: 1000mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: CE,cUL,UL
Driver Class: Class II,Class 2
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: 0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Features & Applications

The RSLD035-09 is a STRATO 31.5 W 1.0 A 31.5 V dimmable LED Driver Module.

ROAL Electronics offers the STRATO LED driver series, which is designed to generate one constant current output from a wide range AC input. The size and performance of these products make them the ideal choice for LED lighting applications.

STRATO is designed for directly powering LEDs in commercial & industrial lighting applications. The product’s extremely small form factor and high efficiency makes it suitable for integration into most light fixtures and standard electrical junction boxes.

STRATO LED drivers carry a full five-year warranty.

RSLD035-09 specification:

  • Max. Output Power: 31.5 W
  • Input Voltage: 120 ~ 277 V
  • Output Current: 1000 mA
  • Output Voltage: 22.5 ~ 31.5 V
  • IP rating: IP64
  • Negative temperature coefficient thermistor pin
  • Dimming Method: 0-10 V
  • Dimming Range (%): 100% ~ 10%     
Read More...
Pricing Section
Global Stock:
383
USA:
383
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.53
USD
Quantity
Unit Price
1
$27.53
3
$27.13
5
$26.95
15
$26.56
25+
$26.22
Product Variant Information section