LUC-018S070DSP in Box by Inventronics | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LUC-018S070DSP

100 - 277Vac, 18W, 700mA, 13-26V, [0-10V], IP20 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics LUC-018S070DSP - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 18W
Minimum Output Voltage: 90V
Maximum Output Voltage: 305V
Maximum Output Current: 700mA
Input Power Factor: 0.94
Efficiency: 84%
Certifications: CE
Driver Class: Class 2,SELV
IP Rating: IP20
Dimming Control: 0-10V
Mounting Method: Chassis Mount
Features & Applications

The LUC-018S070DSP is part of the LUC Series 18 W Dimmable Constant Current LED Driver Module, with an Output Current of 0.70 A.

The LUC-018SxxxDSP(SSP) series operate from a 90 ~ 305 Vac input range. They are designed to be highly efficient and reliable. Features include over voltage, short circuit and open lamp protections.

Features:

  • 0 -10V Dimmable (Compatible with Passive Dimmers)
  • Constant Current Output
  • High Efficiency
  • Active Power Factor Correction
  • All-Round Protection: OVP, SCP and Open Lamp Protection
  • IEC61347-2-13, EN 61347-2-13, J61347-2-13 & UL8750 Safety Standards Approved

View the Complete LUC Series of LED Driver Modules

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
116
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.30
USD
Quantity
Unit Price
1
$15.30
3
$15.11
10
$14.91
20
$14.79
40+
$14.57
Product Variant Information section