
Manufacturer Part #
HLG-320H-24B
100 - 277Vac, 320.16W, 13340mA, 12-24V, [0-10V, PWM...], IP67 LED Driver
Product Specification Section
MEAN WELL HLG-320H-24B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL HLG-320H-24B - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 277VAC |
Max Output Power: | 320.2W |
Minimum Output Voltage: | 12V |
Maximum Output Voltage: | 24V |
Minimum Output Current: | 13340mA |
Maximum Output Current: | 13340mA |
Input Power Factor: | 0.9 |
Efficiency: | 94.5% |
Number of Output Channels: | 1 |
Certifications: | CE,cUL,UL |
Driver Class: | Class I,Class 1,SELV |
IP Rating: | IP67 - Outdoor Lighting Rating |
Dimming Control: | Potentiometer,PWM,0-10V |
Minimum Dimming Level: | 10% |
Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$115.69
2
$114.00
3
$113.03
4
$112.34
5+
$110.18
Product Variant Information section
Available Packaging
Package Qty:
1 per Box