EUV-150S024ST in Box by Inventronics | Constant Voltage AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EUV-150S024ST

100 - 277Vac, 150W, 24V, IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUV-150S024ST - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 150W
Output Voltage: 24V
Input Power Factor: 0.96
Efficiency: 93%
Certifications: CE,cUL,KS,UL
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Features & Applications

The EUV-150S024ST Series is a operate from a 90 ~ 305 Vac input range. These units will provide up to 150 W of output power and a maximum output current of 12.5 A for 12 V output model. It has an operating Temperature of -35°C to 70°C.

They are designed to be highly efficient and highly reliable. Features include lightning protection, over voltage protection, over current protection, short circuit protection and over temperature protection.

Features:

  • Ultra High Efficiency (Up to 94%)
  • High Power Factor (0.99 Typical)
  • 150 W Continuous Output Power
  • Lightning Protection
  • All-Round Protection: OVP, OCP, SCP, OTP
  • Waterproof (IP67)
  • Comply With UL8750 & EN61347 Safety Regulations
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$787.14
USD
Quantity
Unit Price
1
$45.91
3
$45.16
4
$44.96
10
$44.34
15+
$43.73
Product Variant Information section