
Manufacturer Part #
EUK-150S560DT
100 - 277Vac, 150W, 385 - 5600mA, 14-39V, [0-10V, PWM...], IP67 LED Driver
Product Specification Section
Inventronics EUK-150S560DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inventronics EUK-150S560DT - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 277VAC |
Max Output Power: | 150W |
Minimum Output Voltage: | 14V |
Maximum Output Voltage: | 39V |
Minimum Output Current: | 385mA |
Maximum Output Current: | 5600mA |
Input Power Factor: | 0.99 |
Efficiency: | 90.5% |
Number of Output Channels: | 1 |
Certifications: | CE,cUL,FCC,KS,SELV,UL |
Driver Class: | Class I,Class 1 |
IP Rating: | IP67 - Outdoor Lighting Rating |
Dimming Control: | Potentiometer,PWM,0-10V |
Minimum Dimming Level: | 10% |
Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$43.64
3
$42.92
4
$42.73
10
$42.14
15+
$41.56
Product Variant Information section
Available Packaging
Package Qty:
20 per Box