EUD-600S280DT in Box by Inventronics | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EUD-600S280DT

100 - 277Vac, 600W, 224 - 2800mA, 108-268V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUD-600S280DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 600W
Minimum Output Voltage: 108V
Maximum Output Voltage: 268V
Minimum Output Current: 224mA
Maximum Output Current: 2800mA
Input Power Factor: 0.99
Efficiency: 95%
Number of Output Channels: 1
Certifications: CE,cUL,FCC,UL
Driver Class: Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4
Multiple Of:
4
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$475.00
USD
Quantity
Unit Price
1
$122.29
2
$120.50
3
$119.47
4
$118.75
5+
$116.46
Product Variant Information section