EUD-600S210DT in Box by Inventronics | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EUD-600S210DT

100 - 277Vac, 600W, 168 - 2100mA, 143-357V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUD-600S210DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 600W
Minimum Output Voltage: 143V
Maximum Output Voltage: 357V
Minimum Output Current: 0.168mA
Maximum Output Current: 2.1mA
Input Power Factor: 0.96
Efficiency: 94.5%
Number of Output Channels: 1
Certifications: CE,cUL,FCC
Driver Class: SELV
IP Rating: IP67
Dimming Control: 0-10V
Minimum Dimming Level: 10%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
19
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
4
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.29
USD
Quantity
Unit Price
1
$122.29
2
$120.50
3
$119.47
4
$118.75
5+
$116.46
Product Variant Information section