
Manufacturer Part #
EUC-042S105DS
100 - 277Vac, 40W, 1050mA, 20-38V, [0-10V], IP66 LED Driver
Product Specification Section
Inventronics EUC-042S105DS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inventronics EUC-042S105DS - Technical Attributes
Attributes Table
Nominal Input Voltage: | 90VAC to 305VAC |
Max Output Power: | 40W |
Minimum Output Voltage: | 20V |
Maximum Output Voltage: | 38V |
Maximum Output Current: | 1050mA |
Input Power Factor: | 0.96 |
Efficiency: | 88% |
Number of Output Channels: | 1 |
Certifications: | CE |
Driver Class: | SELV |
IP Rating: | IP66 |
Dimming Control: | 0-10V |
Mounting Method: | Chassis Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$21.82
3
$21.52
5
$21.39
20
$21.02
30+
$20.78
Product Variant Information section
Available Packaging
Package Qty:
54 per Box
Mounting Method:
Chassis Mount