XI180C180V144VSF2M in Box by Signify North America | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

XI180C180V144VSF2M

100 - 277Vac, 180W, 100 - 1800mA, 50-144V, [DALI 2], IP66 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Signify North America XI180C180V144VSF2M - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 180W
Minimum Output Voltage: 50V
Maximum Output Voltage: 144V
Minimum Output Current: 100mA
Maximum Output Current: 1800mA
Input Power Factor: 0.95
Efficiency: 93%
Number of Output Channels: 1
Certifications: cUL,FCC,UL Class P
Dimming Control: DALI
Minimum Dimming Level: 10%
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
196
USA:
196
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$50.84
USD
Quantity
Unit Price
1
$50.84
3
$50.00
4
$49.78
10
$49.09
15+
$48.42
Product Variant Information section