ESD-150S350DT in Box by Inventronics | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD-150S350DT

277 - 480Vac, 150W, 245 - 3500mA, 22-61V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics ESD-150S350DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 277VAC to 480VAC
Max Output Power: 150W
Minimum Output Voltage: 22V
Maximum Output Voltage: 61V
Minimum Output Current: 245mA
Maximum Output Current: 3500mA
Input Power Factor: 0.95
Efficiency: 93%
Number of Output Channels: 1
Certifications: cUL,FCC,UL
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.04
USD
Quantity
Unit Price
1
$73.04
2
$72.13
3
$71.61
5
$70.95
10+
$69.56
Product Variant Information section