
Manufacturer Part #
ESD-096S360DT
277 - 480Vac, 96W, 180 - 3600mA, 16-53V, [0-10V, PWM...], IP67 LED Driver
Product Specification Section
Inventronics ESD-096S360DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Inventronics ESD-096S360DT - Technical Attributes
Attributes Table
Nominal Input Voltage: | 249VAC to 528VAC |
Max Output Power: | 96W |
Minimum Output Voltage: | 16V |
Maximum Output Voltage: | 53V |
Minimum Output Current: | 180mA |
Maximum Output Current: | 3600mA |
Input Power Factor: | 0.98 |
Efficiency: | 89.5% |
IP Rating: | IP67 |
Dimming Control: | 0-10V |
Is Dim to Off: | True |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$64.40
2
$63.68
4
$62.97
5
$62.74
15+
$61.34
Product Variant Information section
Available Packaging
Package Qty:
18 per Box