text.skipToContent text.skipToNavigation

Manufacturer Part #

AQM1248A-FLW-FBW

AQM1248A Series 32 x 11 Viewing Area Graphic 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays AQM1248A-FLW-FBW - Technical Attributes
Attributes Table
Format: 128 x 48
Viewing Area: 32 x 11 mm
Dot Size: 0.2 x 0.17 mm
Dot Pitch: 0.22 x 0.19 mm
Color or Monochrome: Monochrome
Polariser Type: Transflective
Operating Voltage: 3V
Dimension: 34 x 20 x 2 mm
Storage Temperature Range: -20°C to +60°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,430.00
USD
Quantity
Unit Price
1+
$4.43
Product Variant Information section