Manufacturer Part #
AGM9508A-FLR-FBE
AGM9508A Series 58 x 10.8 Viewing Area Graphic 8X1 Character Module
Product Specification Section
AZ Displays AGM9508A-FLR-FBE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AZ Displays AGM9508A-FLR-FBE - Technical Attributes
Attributes Table
Format: | 95 x 8 |
Viewing Area: | 58 x 10.8 mm |
Dot Size: | 0.5 x 0.55 mm |
Dot Pitch: | 0.55 x 0.6 mm |
Color or Monochrome: | Monochrome |
Polariser Type: | Transflective |
Operating Voltage: | 5V |
Dimension: | 70.1 x 29.97 x 15 mm |
Storage Temperature Range: | -30°C to +90°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1+
$8.48
Product Variant Information section
Available Packaging
Package Qty:
1 per Box