text.skipToContent text.skipToNavigation

Manufacturer Part #

AGM2464B-FL-YBW

AGM2464B Series 133 x 39 Viewing Area Graphic 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays AGM2464B-FL-YBW - Technical Attributes
Attributes Table
Format: 240X64
Viewing Area: 133 x 39 mm
Dot Size: 0.49 x 0.49 mm
Dot Pitch: 0.53 x 0.53 mm
Controller IC: RA6963
Color or Monochrome: Monochrome
Polariser Type: Transflective
Supply Voltage: -0.3V to +7V
Storage Temperature Range: -10°C to +60°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29,680.00
USD
Quantity
Unit Price
1+
$59.36
Product Variant Information section