text.skipToContent text.skipToNavigation

Manufacturer Part #

AGM1212I-FL-YBW-LY

AGM1212I Series 74 x 74 Viewing Area Graphic 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays AGM1212I-FL-YBW-LY - Technical Attributes
Attributes Table
Format: 128 x 128
Viewing Area: 73 x 73 mm
Dot Size: 0.50 x 0.50 mm
Dot Pitch: 0.55 x 0.55 mm
Controller IC: T6963C
Color or Monochrome: Monochrome
Polariser Type: Transflective
Supply Voltage: 5V
Dimension: 92 x 106 x 14.5 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20,070.00
USD
Quantity
Unit Price
1+
$40.14
Product Variant Information section