text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM1604C-RN-YBW-4.0

ACM1604C Series 61.8 x 25.2 Viewing Area Character 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ACM1604C-RN-YBW-4.0 - Technical Attributes
Attributes Table
Series: ACM1604C
Format: 16 x 4
Viewing Area: 61.8 x 25.2 mm
Character Size: 2.95 x 4.75 mm
Dot Size: 0.55 x 0.55 mm
Color or Monochrome: Monochrome
Polariser Type: Reflective
Operating Temp Range: -20°C to +70°C
Supply Voltage: 5V
Dimension: 87 x 60 x 9.5 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1024
Multiple Of:
64
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,110.08
USD
Quantity
Unit Price
1
$8.32
5
$8.21
20
$8.11
50
$8.05
125+
$7.92
Product Variant Information section