text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM1602S-MLW-GBW-MQ

ACM1602S Series 99 x 24 Viewing Area Character 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ACM1602S-MLW-GBW-MQ - Technical Attributes
Attributes Table
Series: ACM1602S
Format: 16 x 2
Viewing Area: 99 x 24 mm
Character Size: 5.2 x 9.55 mm
Dot Size: 1.05 x 1.20 mm
Color or Monochrome: Monochrome
Operating Temp Range: -20°C to +70°C
Supply Voltage: 5V
Dimension: 122 x 44 x 13.5 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,560.00
USD
Quantity
Unit Price
1+
$10.56
Product Variant Information section