

Manufacturer Part #
ACM0801B-FL-GBH
ACM0801B Series 32.1 x 16 Viewing Area Character 8X1 Character Module
Product Specification Section
AZ Displays ACM0801B-FL-GBH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AZ Displays ACM0801B-FL-GBH - Technical Attributes
Attributes Table
Series: | ACM0802C |
Format: | 8 x 1 |
Viewing Area: | 32.1 x 16 mm |
Dot Size: | 0.56 x 0.66 mm |
Color or Monochrome: | Monochrome |
Polariser Type: | Transflective |
Operating Temp Range: | 0°C to 50°C |
Storage Temperature Range: | -20°C to +70°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1+
$5.07
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount