Manufacturer Part #
R9A07G043F01GBG#BC0
RZ/G Series 128 kB RAM 1 GHz 2.97 to 3.63 V 64-Bit Microprocessor - LFBGA-361
Product Specification Section
Renesas R9A07G043F01GBG#BC0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Renesas R9A07G043F01GBG#BC0 - Technical Attributes
Attributes Table
Family Name: | RZ |
Core Processor: | AndesCore™ AX45MP |
Program Memory Type: | RAM |
RAM Size: | 128kB |
Data Bus Width: | 64b |
InterfaceType / Connectivity: | CAN/Ethernet/USB |
Clock Frequency-Max: | 1GHz |
Supply Voltage: | 2.97V to 3.63V |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 361 |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
119
$6.42
238
$6.38
357
$6.37
476
$6.35
595+
$6.31
Product Variant Information section
Available Packaging
Package Qty:
119 per Tray
Mounting Method:
Surface Mount