text.skipToContent text.skipToNavigation

Manufacturer Part #

MSCSM170AM029CT6LIAG

1700 V 538 A Chassis Mount Dual Common Source SiC Mosfet Power Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MSCSM170AM029CT6LIAG - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Gate-Source Voltage-Max [Vgss]: 23V
Isolation Voltage-RMS: 4000V
Drain-to-Source Voltage [Vdss]: 1700V
Drain Current: 676A
Operating Temp Range: -40°C to +175°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1,479.70
USD
Quantity
Unit Price
1
$1,479.70
2
$1,444.04
3+
$1,409.23
Product Variant Information section