Manufacturer Part #
SCT055HU65G3AG
PTD NEW MAT & PWR SOLUTION 400 - 800 V Sic PMOSFET
Product Specification Section
STMicroelectronics SCT055HU65G3AG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SCT055HU65G3AG - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 650V |
Drain Current: | 30A |
Input Capacitance: | 721pF |
Power Dissipation: | 185W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | D2PAK-7 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
147
Germany (Online Only):
147
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1
$6.75
10
$6.64
30
$6.58
125
$6.51
300+
$6.43
Product Variant Information section
Available Packaging
Package Qty:
600 per
Package Style:
D2PAK-7
Mounting Method:
Surface Mount