Manufacturer Part #
NTH4L030N120M3S
N-Channel 1200 V 73 A 313 W Through Hole Silicon Carbide MOSFET - TO-247-4L
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:450 per Tube Package Style:TO-247-4 Mounting Method:Through Hole | ||||||||||
Date Code: | 2325 |
Product Specification Section
onsemi NTH4L030N120M3S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTH4L030N120M3S - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 73A |
Input Capacitance: | 2430pF |
Power Dissipation: | 313W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
184
USA:
184
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$6.08
10
$6.01
30
$5.96
125
$5.90
300+
$5.82
Product Variant Information section
Available Packaging
- Tube Qty: 450+ / Unit Price: $5.82 / Stock: 0 Qty: 450+$5.82 Stock: 0
- TubeSelected Variant Qty: 1+ / Unit Price: $6.08 / Stock: 184 Qty: 1+$6.08 Stock: 184
- Tube Qty: 30+ / Unit Price: $5.96 / Stock: 210 Qty: 30+$5.96 Stock: 210
- Tube Qty: 1+ / Unit Price: $6.08 / Stock: 0 Qty: 1+$6.08 Stock: 0
- Tube Qty: 450+ / Unit Price: $6.08 / Stock: 0 Qty: 1+$6.08 Stock: 0
Package Qty:
450 per Tube
Package Style:
TO-247-4
Mounting Method:
Through Hole