Manufacturer Part #
NTBG040N120SC1
Single N-Channel 1200 V 60 A 357 W Surface Mount SiC Power Mosfet - D2PAK-7L
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1 per Bulk Package Style:D2PAK-7 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi NTBG040N120SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTBG040N120SC1 - Technical Attributes
Attributes Table
Package Style: | D2PAK-7 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$12.05
5
$11.90
25
$11.75
75
$11.65
200+
$11.47
Product Variant Information section
Available Packaging
- Reel Qty: 800+ / Unit Price: $11.31 / Stock: 0 Qty: 800+$11.31 Stock: 0
- Reel Qty: 800+ / Unit Price: $11.31 / Stock: 0 Qty: 800+$11.31 Stock: 0
- Reel Qty: 800+ / Unit Price: $11.31 / Stock: 48,800 Qty: 800+$11.31 Stock: 48,800
- Reel Qty: 800+ / Unit Price: $11.47 / Stock: 1,600 Qty: 800+$11.47 Stock: 1,600
Package Qty:
1 per Bulk
Package Style:
D2PAK-7
Mounting Method:
Surface Mount