text.skipToContent text.skipToNavigation

Manufacturer Part #

MSC025SMA120B4

1200 V 103A 500W Through Hole Silicon Carbide N-Channel Power MOSFET-TO-247-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MSC025SMA120B4 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 103A
Input Capacitance: 3020pF
Power Dissipation: 500W
Operating Temp Range: -55°C to +175°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$927.90
USD
Quantity
Unit Price
1
$31.71
4
$31.31
15
$30.93
40
$30.65
100+
$30.20
Product Variant Information section