Manufacturer Part #
IMT40R036M2HXTMA1
CoolSiC Series 400 V 7.6 A 45.7 mOhm Single N-Channel SiC MOSFET - PG‑HSOF‑8
Product Specification Section
Infineon IMT40R036M2HXTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IMT40R036M2HXTMA1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 400V |
Drain Current: | 7.6A |
Input Capacitance: | 1170pF |
Power Dissipation: | 3.8W |
Operating Temp Range: | -55°C to +175°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000+
$3.47
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount