text.skipToContent text.skipToNavigation

Manufacturer Part #

IMBG120R060M1HXTMA1

SiC, 1200V, 36A, 60MOHM, N-CHANNEL, PG-TO263-7

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Infineon IMBG120R060M1HXTMA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 36A
Input Capacitance: 1145pF
Power Dissipation: 181W
Operating Temp Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,570.00
USD
Quantity
Web Price
1,000+
$4.57
Product Variant Information section