text.skipToContent text.skipToNavigation

Manufacturer Part #

IMBG120R026M2HXTMA1

CoolSiC Series 1200 V 75 A 25.4 mOhm Single N-Channel SiC MOSFET - TO-263-7

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IMBG120R026M2HXTMA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 75A
Input Capacitance: 1990pF
Power Dissipation: 335W
Operating Temp Range: -55°C to +175°C
Package Style:  D2PAK-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$7,010.00
USD
Quantity
Web Price
1,000+
$7.01
Product Variant Information section