TSM3911DCX6 RFG in Reel by Taiwan Semiconductor | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM3911DCX6 RFG

DUAL,-20V, -2.2A,SOT-26

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
Taiwan Semiconductor TSM3911DCX6 RFG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 140mΩ
Rated Power Dissipation: 0.97W
Qg Gate Charge: 5.2nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 2.2A
Turn-on Delay Time: 6.6ns
Turn-off Delay Time: 36ns
Rise Time: 42ns
Fall Time: 33ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.63V
Input Capacitance: 469pF
Package Style:  SOT-26-6
Mounting Method: Screw Mount
Pricing Section
Global Stock:
39,000
USA:
39,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$720.00
USD
Quantity
Unit Price
3,000
$0.24
9,000
$0.235
15,000+
$0.23
Product Variant Information section