text.skipToContent text.skipToNavigation

Manufacturer Part #

STD7N60DM2

N-Channel 600 V 0.9 Ohm Surface Mount MDMESH™DM2 Power Mosfet - DPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
STMicroelectronics STD7N60DM2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.9Ω
Rated Power Dissipation: 60W
Qg Gate Charge: 7.5nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 6A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 12.6ns
Rise Time: 6ns
Fall Time: 22.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 324pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
Germany (Online Only):
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.53
USD
Quantity
Unit Price
1
$0.53
15
$0.50
75
$0.48
250
$0.465
1,250+
$0.445
Product Variant Information section