text.skipToContent text.skipToNavigation

Manufacturer Part #

NX7002BKHH

NX7002BKH Series 60 V 350 mA 2.8 Ohm N-Channel Trench Mosfet - DFN0606-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NX7002BKHH - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.8Ω
Rated Power Dissipation: 380mW
Qg Gate Charge: 1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 350mA
Operating Temp Range: -55°C to +150°C
Input Capacitance: 22.2pF
Package Style:  DFN0606-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$795.00
USD
Quantity
Unit Price
10,000
$0.0269
20,000
$0.0265
40,000
$0.0261
50,000
$0.026
150,000+
$0.0252
Product Variant Information section