NTR1P02LT1G in Reel by onsemi | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR1P02LT1G

Single P-Channel 20 V 0.35 Ohm 3.1 nC 400 mW Silicon SMT Mosfet - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
onsemi NTR1P02LT1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 220mΩ
Rated Power Dissipation: 400mW
Qg Gate Charge: 3.1nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 1.3A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 18ns
Rise Time: 15ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 225pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,113,000
USA:
1,113,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.40
USD
Quantity
Unit Price
3,000
$0.0558
9,000
$0.0544
15,000
$0.0537
30,000
$0.0529
60,000+
$0.0516
Product Variant Information section