NTA4153NT1G in Reel by onsemi | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NTA4153NT1G

Single N-Channel 20 V 950 mOhm 1.82 nC 300 mW Silicon SMT Mosfet - SC-75-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
onsemi NTA4153NT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 950mΩ
Rated Power Dissipation: 300mW
Qg Gate Charge: 1.82nC
Gate-Source Voltage-Max [Vgss]: 6V
Drain Current: 915mA
Turn-on Delay Time: 3.7ns
Turn-off Delay Time: 25ns
Rise Time: 4.4ns
Fall Time: 7.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.1V
Technology: Si
Height - Max: 0.9mm
Length: 1.65mm
Input Capacitance: 110pF
Package Style:  SC-75
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,000
USA:
42,000
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.80
USD
Quantity
Unit Price
3,000
$0.0376
9,000
$0.0367
15,000
$0.0363
45,000
$0.0354
75,000+
$0.0346
Product Variant Information section