text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFX320N17T2

170V 320A 0.0052Ω N-ch PLUS247

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS IXFX320N17T2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 170V
Drain-Source On Resistance-Max: 5.2mΩ
Rated Power Dissipation: 1670W
Qg Gate Charge: 640nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 320A
Turn-on Delay Time: 46ns
Turn-off Delay Time: 115ns
Rise Time: 170ns
Fall Time: 230ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 5V
Input Capacitance: 45nF
Package Style:  PLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
210
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$6,168.00
USD
Quantity
Unit Price
1
$21.59
4
$21.33
20
$21.03
40
$20.90
125+
$20.56
Product Variant Information section