text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLR8743TRPBF

Single N-Channel 30V 3.1 mOhm 39 nC HEXFET® Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRLR8743TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 3.1mΩ
Rated Power Dissipation: 135|W
Qg Gate Charge: 39nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Features & Applications
The IRLR8743TRPBF is a 30 V 160 A Single N-Channel Hexfet Power Mosfets available in DPAK Package. It has an operating temperature ranging between -55 to 175°C.

Features:

  • Very Low RDS(on) at 4.5 V VGS
  • Ultra-Low Gate Impedance
  • Fully Characterized Avalanche Voltage and Current
  • Lead-Free

Applications:

  • High Frequency Synchronous Buck Converters for Computer Processor Power
  • High Frequency Isolated DC-DC Converters with Synchronous Rectification for Telecom and Industrial Use
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$980.00
USD
Quantity
Unit Price
2,000
$0.49
4,000
$0.48
8,000
$0.475
10,000+
$0.47
Product Variant Information section