text.skipToContent text.skipToNavigation

Manufacturer Part #

IMT65R057M1HXUMA1

CoolSiC Series 650 V 44 A 74 mOhm Single N-Channel MOSFET - PG-HSOF-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon IMT65R057M1HXUMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 74mΩ
Rated Power Dissipation: 203W
Qg Gate Charge: 28nC
Gate-Source Voltage-Max [Vgss]: 23V
Drain Current: 84A
Turn-on Delay Time: 6.4ns
Turn-off Delay Time: 13.6ns
Rise Time: 8.8ns
Fall Time: 7ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 5.7V
Input Capacitance: 930pF
Package Style:  HSOF-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$8,900.00
USD
Quantity
Unit Price
2,000+
$4.45