Manufacturer Part #
IAUCN04S7N004ATMA1
N-Channel 40 V 175 A 219 W Surface Mount AAutomotive Mosfet - PG-TDSON-8-53
Product Specification Section
Infineon IAUCN04S7N004ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IAUCN04S7N004ATMA1 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 40V |
Drain-Source On Resistance-Max: | 0.44mΩ |
Rated Power Dissipation: | 219W |
Qg Gate Charge: | 169nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 175A |
Turn-on Delay Time: | 20ns |
Turn-off Delay Time: | 45ns |
Rise Time: | 12ns |
Fall Time: | 24ns |
Operating Temp Range: | -55°C to +175°C |
Input Capacitance: | 11310pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$1.33
20
$1.25
100
$1.21
500
$1.17
2,500+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount