FDD390N15A in Reel by onsemi | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD390N15A

FDD390N15A Series 150 V 26 A 40 mOhm N-Channel PowerTrench Mosfet - DPAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
onsemi FDD390N15A - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 40mΩ
Rated Power Dissipation: 63|W
Qg Gate Charge: 14.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 26A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 20ns
Rise Time: 10ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: PowerTrench
Height - Max: 2.39mm
Length: 6.73mm
Input Capacitance: 965pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,175.00
USD
Quantity
Unit Price
2,500
$0.47
5,000
$0.465
7,500+
$0.46