Manufacturer Part #
DMT6002LPS-13
MOSFET N-CH 60V 100A POWERDI5060
Product Specification Section
Diodes Incorporated DMT6002LPS-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMT6002LPS-13 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 2mΩ |
Rated Power Dissipation: | 2.3W |
Qg Gate Charge: | 130.8nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 100A |
Turn-on Delay Time: | 11.2ns |
Turn-off Delay Time: | 44ns |
Rise Time: | 10.8ns |
Fall Time: | 19.5ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 3V |
Input Capacitance: | 6555pF |
Package Style: | POWERDI5060-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
2,500
$0.75
5,000+
$0.725
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
POWERDI5060-8
Mounting Method:
Surface Mount