BUK9D23-40EX in Reel by Nexperia | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9D23-40EX

BUK9D23 Series 40 V 8 A 23 mOhm SMT N-Channel Trench MOSFET - DFN2020MD-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK9D23-40EX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 23mΩ
Rated Power Dissipation: 2.3W
Qg Gate Charge: 11.5nC
Gate-Source Voltage-Max [Vgss]: 15V
Drain Current: 8A
Turn-on Delay Time: 2ns
Turn-off Delay Time: 12ns
Rise Time: 6ns
Fall Time: 4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Input Capacitance: 637pF
Package Style:  SOT-1220
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$672.00
USD
Quantity
Unit Price
3,000
$0.113
6,000
$0.112
9,000
$0.111
15,000
$0.11
30,000+
$0.108
Product Variant Information section