BUK98180-100A/CUX in Reel by Nexperia | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK98180-100A/CUX

Single N-Channel 100 V 201 mOhm 8 W Silicon Surface Mount Mosfet - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Nexperia BUK98180-100A/CUX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 173mΩ
Rated Power Dissipation: 8W
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 4.6A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 18ns
Rise Time: 89ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Technology: TrenchMOS
Input Capacitance: 464pF
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$774.00
USD
Quantity
Unit Price
1,000
$0.133
3,000
$0.13
5,000
$0.129
15,000
$0.127
25,000+
$0.124
Product Variant Information section