Manufacturer Part #
BSS138BK,215
BSS138BK Series 60 V 1.6 Ohm 350 mW 0.7 nC N-Channel SMT TrenchMOS FET - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Nexperia BSS138BK,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BSS138BK,215 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 1.6Ω |
Rated Power Dissipation: | 350|mW |
Qg Gate Charge: | 0.7nC |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0255
9,000
$0.0248
15,000
$0.0246
30,000
$0.0242
60,000+
$0.0236
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0255 / Stock: 51,000 Qty: 3,000+$0.0255 Stock: 51,000
- Reel Qty: 30,000+ / Unit Price: $0.0224 / Stock: 0 Qty: 3,000+$0.0224 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0224 / Stock: 1,854,000 Qty: 3,000+$0.0224 Stock: 1,854,000
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0255 / Stock: 0 Qty: 3,000+$0.0255 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount