Manufacturer Part #
2N7002BK,215
2N7002BK Series N-Channel 60 V 1.6 Ohm 370 mW 0.6 nC SMT TrenchMOS FET - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2412 |
Product Specification Section
Nexperia 2N7002BK,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 2N7002BK,215 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 1.6Ω |
Rated Power Dissipation: | 370mW |
Qg Gate Charge: | 0.5nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 350mA |
Turn-on Delay Time: | 5ns |
Turn-off Delay Time: | 12ns |
Rise Time: | 6ns |
Fall Time: | 7ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1.6V |
Input Capacitance: | 33pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.021
9,000
$0.0205
15,000
$0.0203
45,000
$0.0198
75,000+
$0.0194
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0201 / Stock: 2,415,000 Qty: 3,000+$0.0201 Stock: 2,415,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.021 / Stock: 18,000 Qty: 3,000+$0.021 Stock: 18,000
- Reel Qty: 3,000+ / Unit Price: $0.021 / Stock: 0 Qty: 3,000+$0.021 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.021 / Stock: 255,000 Qty: 3,000+$0.021 Stock: 255,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount