text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGH48N60C3D1

IXGH48N60C3D1 Series 600 V 75 A Flange Mount High speed PT IGBT - TO-247-3

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
IXYS IXGH48N60C3D1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 75A
Power Dissipation-Tot: 300W
Turn-on Delay Time: 19ns
Turn-off Delay Time: 60ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
60
Germany (Online Only):
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$154.80
USD
Quantity
Unit Price
30
$5.16
90
$5.12
150
$5.10
450
$5.06
750+
$5.03
Product Variant Information section