text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGH48N60B3D1

600V,75A , T0-247

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS IXGH48N60B3D1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Power Dissipation-Tot: 300W
Turn-on Delay Time: 22ns
Turn-off Delay Time: 130ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$1,179.00
USD
Quantity
Unit Price
30
$4.02
90
$3.96
150
$3.93
450
$3.88
750+
$3.83
Product Variant Information section