Manufacturer Part #
IM393S6EXKLA1
IM393-S6E: 600 V 6 A 3 Phase Inverter Power Driver Module IGBT - DIP-34x15-30
Product Specification Section
Infineon IM393S6EXKLA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
09/05/2022 Details and Download
CUSTOMER BACKLOG CANCELLATION
01/20/2022 Details and Download
UPDATE STATEMENT and CLOSURE---------------------------------------------------------------I am pleased to inform you that Infineon has completed qualification of the Dresden GEN5 product with passing results. Please see the attached 87121_Closure.pdf document for details and qualification results. We thank you for your patience.Waivers are not required to support shipments going forward. Future has not received or shipped Dresden product. All affected part numbers shipped by Future were qualified.
Part Status:
Obsolete
Obsolete
Infineon IM393S6EXKLA1 - Technical Attributes
Attributes Table
CE Voltage-Max: | 600V |
Collector Current @ 25C: | 6A |
Collector - Emitter Saturation Voltage: | 1.95V |
Turn-on Delay Time: | 1.15µs |
Turn-off Delay Time: | 1.15µs |
Leakage Current: | 80µA |
Thermal Resistance: | 0.25°C/W |
Operating Temp Range: | -40°C to +150°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
15+
$6.00
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube