
Manufacturer Part #
NJVMJD45H11T4G
MJD45H11 Series 80 V 8 A PNP Surface Mount Silicon Transistor - TO-252-3
Product Specification Section
onsemi NJVMJD45H11T4G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NJVMJD45H11T4G - Technical Attributes
Attributes Table
Polarity: | PNP |
CE Voltage-Max: | 80V |
Collector Current Max: | 8A |
Collector - Emitter Saturation Voltage: | 1V |
Frequency - Transition: | 90MHz |
Power Dissipation-Tot: | 20W |
Operating Temp Range: | -55°C to +150°C |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount