text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMD3,165

PUMD3 Series 50 V 100 mA NPN/PNP Resistor-Equipped Transistor - TSSOP-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PUMD3,165 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
540,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$179.00
USD
Quantity
Unit Price
10,000
$0.0179
20,000
$0.0176
30,000
$0.0175
40,000
$0.0173
50,000+
$0.017
Product Variant Information section